
SN74CBTLV3251DR | |
|---|---|
DigiKey Part Number | 296-9128-2-ND - Tape & Reel (TR) 296-9128-1-ND - Cut Tape (CT) 296-9128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251DR |
Description | IC MUX/DEMUX 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59980 € | 59,98 € |
| 250 | 0,56228 € | 140,57 € |
| 500 | 0,54512 € | 272,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50147 € | 1.253,67 € |
| 5.000 | 0,48964 € | 2.448,20 € |
| 7.500 | 0,48371 € | 3.627,82 € |
| 12.500 | 0,47715 € | 5.964,38 € |
| 17.500 | 0,47331 € | 8.282,92 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

