
SN74CBTLV3251DGVR | |
|---|---|
DigiKey Part Number | 296-SN74CBTLV3251DGVRTR-ND - Tape & Reel (TR) 296-SN74CBTLV3251DGVRCT-ND - Cut Tape (CT) 296-SN74CBTLV3251DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251DGVR |
Description | IC MUX/DEMUX 1 X 8:1 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TVSOP |
Circuit 1 x 8:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45630 € | 45,63 € |
| 250 | 0,42664 € | 106,66 € |
| 500 | 0,40876 € | 204,38 € |
| 1.000 | 0,40831 € | 408,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38191 € | 763,82 € |
| 4.000 | 0,37194 € | 1.487,76 € |
| 6.000 | 0,36694 € | 2.201,64 € |
| 10.000 | 0,36140 € | 3.614,00 € |
| 14.000 | 0,35817 € | 5.014,38 € |
| 20.000 | 0,35506 € | 7.101,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

