
SN74CBTLV3245ADW | |
|---|---|
DigiKey Part Number | 296-1544-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ADW |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ADW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 20-SOIC |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,81920 € | 20,48 € |
| 100 | 0,72720 € | 72,72 € |
| 250 | 0,68308 € | 170,77 € |
| 500 | 0,65650 € | 328,25 € |
| 1.000 | 0,63465 € | 634,65 € |
| 2.500 | 0,61158 € | 1.528,95 € |
| 5.000 | 0,59766 € | 2.988,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

