
SN74CBTLV3125RGYR | |
|---|---|
DigiKey Part Number | 296-15103-2-ND - Tape & Reel (TR) 296-15103-1-ND - Cut Tape (CT) 296-15103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125RGYR |
Description | IC BUS SWITCH 1 X 1:1 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29100 € | 29,10 € |
| 250 | 0,27068 € | 67,67 € |
| 500 | 0,25846 € | 129,23 € |
| 1.000 | 0,25281 € | 252,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20609 € | 618,27 € |
| 6.000 | 0,20064 € | 1.203,84 € |
| 9.000 | 0,19791 € | 1.781,19 € |
| 15.000 | 0,19489 € | 2.923,35 € |
| 21.000 | 0,19313 € | 4.055,73 € |
| 30.000 | 0,19143 € | 5.742,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


