
SN74CBTLV16212DL | |
|---|---|
DigiKey Part Number | SN74CBTLV16212DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16212DL |
Description | IC BUS FET EXCH SW 12X2:2 56SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16212DL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 56-SSOP |
Circuit 12 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,09808 € | 755,31 € |
| Unit Price without VAT: | 2,09808 € |
|---|---|
| Unit Price with VAT: | 2,49672 € |

