
SN74CBTLV16211DL | |
|---|---|
DigiKey Part Number | 296-33878-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16211DL |
Description | IC BUS SWITCH 12 X 1:1 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16211DL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 56-SSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,94336 € | 816,21 € |
| Unit Price without VAT: | 1,94336 € |
|---|---|
| Unit Price with VAT: | 2,31260 € |

