Similar

SN74CBTK32245ZKER | |
|---|---|
DigiKey Part Number | SN74CBTK32245ZKER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTK32245ZKER |
Description | IC BUS SW 8X1:1 96PBGA MICROSTAR |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 96-PBGA MICROSTAR (13.6x5.6) |
EDA/CAD Models | SN74CBTK32245ZKER Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 96-LFBGA |
Type Bus Switch | Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6) |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT34X245DBBR | Texas Instruments | 0 | 296-13180-1-ND | 3,60000 € | Similar |


