Bus Switch 5 x 1:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384DWR

DigiKey Part Number
296-6482-2-ND - Tape & Reel (TR)
296-6482-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBTD3384DWR
Description
IC BUS SWITCH 5 X 1:1 24-SOIC
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52400 €5,24 €
250,47240 €11,81 €
1000,41480 €41,48 €
2500,38736 €96,84 €
5000,37084 €185,42 €
1.0000,35724 €357,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34073 €681,46 €
6.0000,32369 €1.942,14 €
10.0000,31152 €3.115,20 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €