Bus Switch 5 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384CPW

DigiKey Part Number
296-33877-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTD3384CPW
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
24-TSSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72900 €7,29 €
600,60767 €36,46 €
1200,57483 €68,98 €
3000,54010 €162,03 €
5400,52213 €281,95 €
1.0200,50575 €515,87 €
2.5200,48694 €1.227,09 €
5.0400,47544 €2.396,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €

Other Suppliers on DigiKey

2.565In Stock
Ships from Rochester Electronics, LLC