MFR Recommended
Similar

SN74CBTD3384CDWRE4 | |
|---|---|
DigiKey Part Number | SN74CBTD3384CDWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDWRE4 |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33525 € | 670,50 € |
| 4.000 | 0,32627 € | 1.305,08 € |
| 6.000 | 0,32177 € | 1.930,62 € |
| 10.000 | 0,31678 € | 3.167,80 € |
| 14.000 | 0,31387 € | 4.394,18 € |
| 20.000 | 0,31107 € | 6.221,40 € |
| Unit Price without VAT: | 0,33525 € |
|---|---|
| Unit Price with VAT: | 0,39895 € |



