
SN74CBTD3306PWR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD3306PWRTR-ND - Tape & Reel (TR) 296-SN74CBTD3306PWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3306PWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3306PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3305CPWR | Texas Instruments | 2.404 | 296-19214-1-ND | 0,44000 € | Parametric Equivalent |
| SN74CBT3306CPWR | Texas Instruments | 4.389 | 296-16755-1-ND | 0,52000 € | Parametric Equivalent |
| SN74CBT3306PWR | Texas Instruments | 120 | 296-SN74CBT3306PWRCT-ND | 0,39000 € | Parametric Equivalent |
| SN74CBT3306PWRG4 | Texas Instruments | 6.793 | 296-31761-2-ND | 0,32296 € | Parametric Equivalent |
| SN74CBTD3305CPWR | Texas Instruments | 3.972 | 296-17508-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27750 € | 27,75 € |
| 250 | 0,25808 € | 64,52 € |
| 500 | 0,24636 € | 123,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22875 € | 457,50 € |
| 4.000 | 0,22799 € | 911,96 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

