SN74CBTD3306PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.623
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.404
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 93
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15.858
Unit Price: 0,34000 €
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306PW

DigiKey Part Number
296-26447-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTD3306PW
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3306PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63.180 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

63.180In Stock
Ships from Rochester Electronics, LLC