SN74CBTD3306DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22.071
Unit Price: 0,38727 €
Datasheet
Bus Switch 1 x 1:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306DRG4

DigiKey Part Number
SN74CBTD3306DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTD3306DRG4
Description
IC BUS SWITCH 1 X 1:1 8-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3306DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes