Bus Switch 1 x 1:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3305CD

DigiKey Part Number
SN74CBTD3305CD-ND
Manufacturer
Manufacturer Product Number
SN74CBTD3305CD
Description
IC BUS SWITCH 1 X 1:1 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3305CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.257
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72500 €7,25 €
750,59267 €44,45 €
1500,56200 €84,30 €
3000,53663 €160,99 €
5250,51950 €272,74 €
1.0500,50170 €526,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €

Other Suppliers on DigiKey

170.344In Stock
Ships from Rochester Electronics, LLC