
SN74CBTD1G125DBVT | |
|---|---|
DigiKey Part Number | 296-SN74CBTD1G125DBVTTR-ND - Tape & Reel (TR) 296-SN74CBTD1G125DBVTCT-ND - Cut Tape (CT) 296-SN74CBTD1G125DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD1G125DBVT |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD1G125DBVT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type Bus Switch | Supplier Device Package SOT-23-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A4597DCKR | Texas Instruments | 21.635 | 296-17712-1-ND | 0,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,62000 € | 15,50 € |
| 100 | 0,54760 € | 54,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48165 € | 361,24 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

