


SN74CBT6845CDWR | |
|---|---|
DigiKey Part Number | 2156-SN74CBT6845CDWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT6845CDWR |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6845CDWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 20-SOIC |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 788 | 0,32296 € | 254,49 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,38432 € |

