Bus Switch 8 x 1:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT6845CDW

DigiKey Part Number
2156-SN74CBT6845CDW-TI-ND
Manufacturer
Manufacturer Product Number
SN74CBT6845CDW
Description
IC BUS SWITCH 8 X 1:1 20-SOIC
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
20-SOIC
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.575
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9540,26558 €253,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,26558 €
Unit Price with VAT:0,31604 €