
SN74CBT6800DBR | |
|---|---|
DigiKey Part Number | 2156-SN74CBT6800DBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT6800DBR |
Description | IC FET BUS SWITCH 10X1:1 24-SSOP |
Customer Reference | |
Detailed Description | FET Bus Switch 10 x 1:1 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FET Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | 0,86919 € | 258,15 € |
| Unit Price without VAT: | 0,86919 € |
|---|---|
| Unit Price with VAT: | 1,03434 € |

