SN74CBT6800CPW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 15.285
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.500
Unit Price: 0,52259 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.593
Unit Price: 0,52259 €
Datasheet
Bus Switch 10 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT6800CPW

DigiKey Part Number
SN74CBT6800CPW-ND
Manufacturer
Manufacturer Product Number
SN74CBT6800CPW
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
24-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT6800CPWRTexas Instruments15.285296-19236-1-ND1,11000 €Parametric Equivalent
FST6800MTCXRochester Electronics, LLC7.5002156-FST6800MTCX-ND0,52259 €Parametric Equivalent
FST6800MTCXRochester Electronics, LLC1.5932156-FST6800MTCX-488-ND0,52259 €Parametric Equivalent
Obsolete
Marketplace Stock: 20.725 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20.725In Stock
Ships from Rochester Electronics, LLC