Bus Switch 10 x 1:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT6800CDWR

DigiKey Part Number
296-19235-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT6800CDWR
Description
IC BUS SWITCH 10 X 1:1 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT6800CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 56.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62419 €1.248,38 €
4.0000,60922 €2.436,88 €
6.0000,60173 €3.610,38 €
10.0000,59342 €5.934,20 €
14.0000,58857 €8.239,98 €
Manufacturers Standard Package
Unit Price without VAT:0,62419 €
Unit Price with VAT:0,74279 €

Other Suppliers on DigiKey

56.000In Stock
Ships from Rochester Electronics, LLC