SN74CBT6800ADGVR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.758
Unit Price: 0,93804 €
Datasheet
Bus Switch 10 x 1:1 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT6800ADGVR

DigiKey Part Number
296-6456-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT6800ADGVR
Description
IC BUS SWITCH 10 X 1:1 24-TVSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT6800ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC