SN74CBT3861DBQRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.063
Unit Price: 0,84000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,53891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 182
Unit Price: 0,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 835
Unit Price: 0,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,83000 €
Datasheet
Bus Switch 10 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3861DBQRG4

DigiKey Part Number
SN74CBT3861DBQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3861DBQRG4
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3861DBQRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27131 €678,27 €
5.0000,26417 €1.320,85 €
7.5000,26059 €1.954,42 €
12.5000,25663 €3.207,88 €
17.5000,25432 €4.450,60 €
25.0000,25209 €6.302,25 €
Manufacturers Standard Package
Unit Price without VAT:0,27131 €
Unit Price with VAT:0,32286 €