
SN74CBT3384CDWR | |
|---|---|
DigiKey Part Number | 296-19230-2-ND - Tape & Reel (TR) 296-19230-1-ND - Cut Tape (CT) 296-19230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384CDWR |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384CDWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 24-SOIC |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35160 € | 35,16 € |
| 250 | 0,32776 € | 81,94 € |
| 500 | 0,31342 € | 156,71 € |
| 1.000 | 0,30159 € | 301,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29187 € | 583,74 € |
| 4.000 | 0,28387 € | 1.135,48 € |
| 6.000 | 0,27986 € | 1.679,16 € |
| 10.000 | 0,27541 € | 2.754,10 € |
| 14.000 | 0,27282 € | 3.819,48 € |
| 20.000 | 0,27032 € | 5.406,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

