Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBT3383PWR | |
|---|---|
DigiKey Part Number | 296-6446-2-ND - Tape & Reel (TR) 296-6446-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383PWR |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 24-TSSOP |
Circuit 5 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3383CPWR | Texas Instruments | 1.538 | 296-19226-1-ND | 0,69000 € | Parametric Equivalent |
| QS3383QG | Renesas Electronics Corporation | 255 | 800-2627-5-ND | 1,05000 € | Similar |
| QS3383QG8 | Renesas Electronics Corporation | 0 | 800-1737-2-ND | 0,38260 € | Similar |
| 74FST3383DT | Rochester Electronics, LLC | 10.230 | 2156-74FST3383DT-ND | 0,17134 € | Parametric Equivalent |
| FST3383MTC | Rochester Electronics, LLC | 1.104 | 2156-FST3383MTC-ND | 0,90810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55280 € | 1.105,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




