
SN74CBT3383DW | |
|---|---|
DigiKey Part Number | 296-6445-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383DW |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383DW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 24-SOIC |
Circuit 5 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3383CPWR | Texas Instruments | 1.538 | 296-19226-1-ND | 0,69000 € | MFR Recommended |
| 74FST3383DW | Rochester Electronics, LLC | 11.250 | 2156-74FST3383DW-ND | 0,17134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80920 € | 20,23 € |
| 100 | 0,71770 € | 71,77 € |
| 250 | 0,67412 € | 168,53 € |
| 500 | 0,64784 € | 323,92 € |
| 1.000 | 0,62622 € | 626,22 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

