Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBT3383CPW | |
|---|---|
DigiKey Part Number | SN74CBT3383CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383CPW |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383CPW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 24-TSSOP |
Circuit 5 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3383CDWR | Texas Instruments | 23.964 | 296-19225-1-ND | 0,69000 € | Similar |
| SN74CBT3383CPWR | Texas Instruments | 1.538 | 296-19226-1-ND | 0,69000 € | Parametric Equivalent |
| SN74CBT3383PWR | Texas Instruments | 0 | 296-6446-1-ND | 0,94000 € | Parametric Equivalent |
| QS3383QG | Renesas Electronics Corporation | 255 | 800-2627-5-ND | 1,05000 € | Similar |
| QS3383QG8 | Renesas Electronics Corporation | 0 | 800-1737-2-ND | 0,38260 € | Similar |





