Parametric Equivalent

SN74CBT3383CDBQR | |
|---|---|
DigiKey Part Number | 296-19222-2-ND - Tape & Reel (TR) 296-19222-1-ND - Cut Tape (CT) 296-19222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383CDBQR |
Description | IC BUS FET EXCH SW 5X2:2 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383CDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32502 € | 812,55 € |
| 5.000 | 0,31673 € | 1.583,65 € |
| 7.500 | 0,31258 € | 2.344,35 € |
| 12.500 | 0,30799 € | 3.849,88 € |
| 17.500 | 0,30530 € | 5.342,75 € |
| 25.000 | 0,30272 € | 7.568,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



