MFR Recommended
Direct
Similar

SN74CBT3257CPWRG4 | |
|---|---|
DigiKey Part Number | SN74CBT3257CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CPWRG4 |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25462 € | 509,24 € |
| 4.000 | 0,24746 € | 989,84 € |
| 6.000 | 0,24387 € | 1.463,22 € |
| 10.000 | 0,23990 € | 2.399,00 € |
| 14.000 | 0,23758 € | 3.326,12 € |
| 20.000 | 0,23534 € | 4.706,80 € |
| Unit Price without VAT: | 0,25462 € |
|---|---|
| Unit Price with VAT: | 0,30300 € |




