SN74CBT3257CPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 500
Unit Price: 0,45000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.227
Unit Price: 0,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.167
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,28968 €
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257CPWG4

DigiKey Part Number
SN74CBT3257CPWG4-ND
Manufacturer
Manufacturer Product Number
SN74CBT3257CPWG4
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257CPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7200,48379 €348,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,48379 €
Unit Price with VAT:0,57571 €