
SN74CBT3257CD | |
|---|---|
DigiKey Part Number | 296-SN74CBT3257CD-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CD |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,68800 € | 6,88 € |
| 40 | 0,59400 € | 23,76 € |
| 120 | 0,54142 € | 64,97 € |
| 280 | 0,51054 € | 142,95 € |
| 520 | 0,49221 € | 255,95 € |
| 1.000 | 0,47602 € | 476,02 € |
| 2.520 | 0,45767 € | 1.153,33 € |
| 5.000 | 0,44683 € | 2.234,15 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

