
SN74CBT3253CPW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3253CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CPW |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 90 | 0,55500 € | 49,95 € |
| 180 | 0,52700 € | 94,86 € |
| 270 | 0,51300 € | 138,51 € |
| 540 | 0,49244 € | 265,92 € |
| 1.080 | 0,47553 € | 513,57 € |
| 2.520 | 0,45885 € | 1.156,30 € |
| 5.040 | 0,44788 € | 2.257,32 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

