
SN74CBT3251RGYR | |
|---|---|
DigiKey Part Number | 296-13924-2-ND - Tape & Reel (TR) 296-13924-1-ND - Cut Tape (CT) 296-13924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251RGYR |
Description | IC MUX/DEMUX 1 X 8:1 16-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-VQFN (4x3.5) |
Circuit 1 x 8:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40680 € | 40,68 € |
| 250 | 0,37992 € | 94,98 € |
| 500 | 0,36372 € | 181,86 € |
| 1.000 | 0,35036 € | 350,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33386 € | 1.001,58 € |
| 6.000 | 0,32578 € | 1.954,68 € |
| 9.000 | 0,32174 € | 2.895,66 € |
| 15.000 | 0,31725 € | 4.758,75 € |
| 21.000 | 0,31464 € | 6.607,44 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

