
SN74CBT3251DE4 | |
---|---|
DigiKey Part Number | SN74CBT3251DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251DE4 |
Description | IC MUX/DEMUX 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251DE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.040 | 0,31524 € | 327,85 € |
Unit Price without VAT: | 0,31524 € |
---|---|
Unit Price with VAT: | 0,37514 € |