


SN74CBT3245CDWR | |
|---|---|
DigiKey Part Number | 296-17282-2-ND - Tape & Reel (TR) 296-17282-1-ND - Cut Tape (CT) 296-17282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CDWR |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39880 € | 9,97 € |
| 100 | 0,34900 € | 34,90 € |
| 250 | 0,32528 € | 81,32 € |
| 500 | 0,31100 € | 155,50 € |
| 1.000 | 0,30680 € | 306,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28959 € | 579,18 € |
| 4.000 | 0,28163 € | 1.126,52 € |
| 6.000 | 0,27764 € | 1.665,84 € |
| 10.000 | 0,27322 € | 2.732,20 € |
| 14.000 | 0,27064 € | 3.788,96 € |
| 20.000 | 0,26816 € | 5.363,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

