Bus Switch 8 x 1:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Switch 8 x 1:1 20-SOIC
20-SOIC Pkg

SN74CBT3245CDWR

DigiKey Part Number
296-17282-2-ND - Tape & Reel (TR)
296-17282-1-ND - Cut Tape (CT)
296-17282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3245CDWR
Description
IC BUS SWITCH 8 X 1:1 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
20-SOIC
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,44200 €4,42 €
250,39680 €9,92 €
1000,34740 €34,74 €
2500,32380 €80,95 €
5000,30960 €154,80 €
1.0000,30540 €305,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28828 €576,56 €
4.0000,28035 €1.121,40 €
6.0000,27638 €1.658,28 €
10.0000,27199 €2.719,90 €
14.0000,26942 €3.771,88 €
20.0000,26694 €5.338,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €

Other Suppliers on DigiKey

13.334In Stock
Ships from Rochester Electronics, LLC