Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3126RGYR

DigiKey Part Number
296-SN74CBT3126RGYRTR-ND - Tape & Reel (TR)
296-SN74CBT3126RGYRCT-ND - Cut Tape (CT)
296-SN74CBT3126RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3126RGYR
Description
IC BUS SWITCH 1 X 1:1 14-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3126RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50900 €5,09 €
250,45800 €11,45 €
1000,40220 €40,22 €
2500,37552 €93,88 €
5000,35940 €179,70 €
1.0000,35683 €356,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32978 €989,34 €
6.0000,32177 €1.930,62 €
9.0000,31775 €2.859,75 €
15.0000,31331 €4.699,65 €
21.0000,31071 €6.524,91 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €