
SN74CBT3126DBR | |
|---|---|
DigiKey Part Number | 296-6418-2-ND - Tape & Reel (TR) 296-6418-1-ND - Cut Tape (CT) 296-6418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3126DBR |
Description | IC BUS SWITCH 1 X 1:1 14-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3126DBR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Type Bus Switch | Supplier Device Package 14-SSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1511PWR | Texas Instruments | 17.357 | 296-53442-1-ND | 0,55000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38920 € | 778,40 € |
| Unit Price without VAT: | 0,38920 € |
|---|---|
| Unit Price with VAT: | 0,46315 € |

