MFR Recommended
Similar

SN74CBT3126D | |
|---|---|
DigiKey Part Number | 296-1537-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3126D |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3126D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55998 € | 559,98 € |
| Unit Price without VAT: | 0,55998 € |
|---|---|
| Unit Price with VAT: | 0,66638 € |




