Bus Switch 1 x 1:1 SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT1G384DCKR

DigiKey Part Number
296-SN74CBT1G384DCKRTR-ND - Tape & Reel (TR)
296-SN74CBT1G384DCKRCT-ND - Cut Tape (CT)
296-SN74CBT1G384DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT1G384DCKR
Description
IC BUS SWITCH 1 X 1:1 SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT1G384DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27600 €2,76 €
250,24640 €6,16 €
1000,21370 €21,37 €
2500,19820 €49,55 €
5000,18882 €94,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17154 €514,62 €
6.0000,16687 €1.001,22 €
9.0000,16453 €1.480,77 €
15.0000,16194 €2.429,10 €
21.0000,16042 €3.368,82 €
30.0000,15897 €4.769,10 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €