
SN74CBT1G384DBVR | |
|---|---|
DigiKey Part Number | 296-6411-2-ND - Tape & Reel (TR) 296-6411-1-ND - Cut Tape (CT) 296-6411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT1G384DBVR |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT1G384DBVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type Bus Switch | Supplier Device Package SOT-23-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,26800 € | 6,70 € |
| 100 | 0,23270 € | 23,27 € |
| 250 | 0,21596 € | 53,99 € |
| 500 | 0,20584 € | 102,92 € |
| 1.000 | 0,19923 € | 199,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18726 € | 561,78 € |
| 6.000 | 0,18223 € | 1.093,38 € |
| 9.000 | 0,17971 € | 1.617,39 € |
| 15.000 | 0,17692 € | 2.653,80 € |
| 21.000 | 0,17529 € | 3.681,09 € |
| 30.000 | 0,17373 € | 5.211,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

