
SN74CBT16811CDGVR | |
|---|---|
DigiKey Part Number | 296-19185-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16811CDGVR |
Description | IC BUS SWITCH 12 X 1:1 56-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16811CDGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 56-TVSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60010 € | 1.200,20 € |
| 4.000 | 0,58563 € | 2.342,52 € |
| 6.000 | 0,57839 € | 3.470,34 € |
| 10.000 | 0,57037 € | 5.703,70 € |
| 14.000 | 0,56568 € | 7.919,52 € |
| Unit Price without VAT: | 0,60010 € |
|---|---|
| Unit Price with VAT: | 0,71412 € |

