
SN74CBT16811CDGGR | |
|---|---|
DigiKey Part Number | 296-SN74CBT16811CDGGRTR-ND - Tape & Reel (TR) 296-SN74CBT16811CDGGRCT-ND - Cut Tape (CT) 296-SN74CBT16811CDGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16811CDGGR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16811CDGGR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,71880 € | 17,97 € |
| 100 | 0,63640 € | 63,64 € |
| 250 | 0,59708 € | 149,27 € |
| 500 | 0,58068 € | 290,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53774 € | 1.075,48 € |
| 4.000 | 0,52451 € | 2.098,04 € |
| 6.000 | 0,51788 € | 3.107,28 € |
| 10.000 | 0,51054 € | 5.105,40 € |
| 14.000 | 0,50625 € | 7.087,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

