
SN74CBT16292DL | |
|---|---|
DigiKey Part Number | 296-1534-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16292DL |
Description | IC MUX/DEMUX 12 X 1:2 56-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16292DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 20 | 2,11300 € | 42,26 € |
| 40 | 1,99350 € | 79,74 € |
| 100 | 1,86750 € | 186,75 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

