Bus FET Exchange Switch 12 x 2:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16213DLR

DigiKey Part Number
SN74CBT16213DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT16213DLR
Description
IC BUS FET EXCH SW 12X2:2 56SSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16213DLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Type
Bus FET Exchange Switch
Supplier Device Package
56-SSOP
Circuit
12 x 2:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 6.500 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73690 €736,90 €
2.0000,71657 €1.433,14 €
3.0000,70639 €2.119,17 €
5.0000,69512 €3.475,60 €
7.0000,68853 €4.819,71 €
10.0000,68219 €6.821,90 €
Manufacturers Standard Package
Unit Price without VAT:0,73690 €
Unit Price with VAT:0,87691 €

Other Suppliers on DigiKey

6.500In Stock
Ships from Rochester Electronics, LLC