Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBT16213DL | |
|---|---|
DigiKey Part Number | 296-6392-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16213DL |
Description | IC BUS FET EXCH SW 12X2:2 56SSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16213DL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 56-SSOP |
Circuit 12 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16213DGGR | Texas Instruments | 2.000 | 296-6391-2-ND | 1,76483 € | Similar |
| SN74CBT16212ADL | Texas Instruments | 0 | SN74CBT16212ADL-ND | 3,49357 € | Parametric Equivalent |
| SN74CBT16212CDLR | Texas Instruments | 8.000 | 296-19172-2-ND | 1,50776 € | Parametric Equivalent |
| FST16212MEA | Rochester Electronics, LLC | 3.750 | 2156-FST16212MEA-ND | 2,52725 € | Parametric Equivalent |
| FST16212MEAX | Rochester Electronics, LLC | 5.000 | 2156-FST16212MEAX-ND | 2,79283 € | Parametric Equivalent |




