
SN74CBT16212ADGVR | |
|---|---|
DigiKey Part Number | 2156-SN74CBT16212ADGVR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16212ADGVR |
Description | IC BUS FET EXC SW 12X2:2 56TVSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16212ADGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 56-TVSOP |
Circuit 12 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,60807 € |

