SN74CBT16210DGGR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 73.970
Unit Price: 1,03000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,57934 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51623 €
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16210DGGR

DigiKey Part Number
296-6386-2-ND - Tape & Reel (TR)
296-6386-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT16210DGGR
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16210DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,08645 €2.172,90 €
4.0001,06287 €4.251,48 €
6.0001,05107 €6.306,42 €
Manufacturers Standard Package
Unit Price without VAT:1,08645 €
Unit Price with VAT:1,29288 €