
SN74CBT16210CDLR | |
|---|---|
DigiKey Part Number | 296-19166-2-ND - Tape & Reel (TR) 296-19166-1-ND - Cut Tape (CT) 296-19166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16210CDLR |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16210CDLR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 48-SSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,76880 € | 19,22 € |
| 100 | 0,68120 € | 68,12 € |
| 250 | 0,63952 € | 159,88 € |
| 500 | 0,61436 € | 307,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59368 € | 593,68 € |
| 2.000 | 0,57664 € | 1.153,28 € |
| 3.000 | 0,56811 € | 1.704,33 € |
| 5.000 | 0,55867 € | 2.793,35 € |
| 7.000 | 0,55314 € | 3.871,98 € |
| 10.000 | 0,54783 € | 5.478,30 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

