
SN74CB3T3253DGVR | |
|---|---|
DigiKey Part Number | 296-19154-2-ND - Tape & Reel (TR) 296-19154-1-ND - Cut Tape (CT) 296-19154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3253DGVR |
Description | IC MUX/DEMUX 2 X 4:1 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3253DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78910 € | 1.578,20 € |
| 4.000 | 0,77096 € | 3.083,84 € |
| 6.000 | 0,76187 € | 4.571,22 € |
| 10.000 | 0,75180 € | 7.518,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

