
SN74CB3T3253DBQR | |
|---|---|
DigiKey Part Number | 296-19153-2-ND - Tape & Reel (TR) 296-19153-1-ND - Cut Tape (CT) 296-19153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3253DBQR |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3253DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85867 € | 2.146,68 € |
| 5.000 | 0,84029 € | 4.201,45 € |
| 7.500 | 0,83109 € | 6.233,18 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

